Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 321035 PIDG Terminal Spade M2.5 Stud Tin 26-22AWG Yellow

Order Code:  

63-7167

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 321035  Copy to clipboard
 Report an error

Discontinued

These insulated spade terminals from TE Connectivity are colour coded and suitable for M2.5 to M6 studs.


  • Colour: Yellow
  • Length: 15.93mm
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 26 - 22
  • Wire size (mm²): .12 -.4
  • Insulation diameter: 2.08mm [.082 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: SPADE-020
  • Wire size (CMA): 202 - 810
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 3.02mm [.119 in ]
  • Stud size: M2.5, #4
  • Weight per piece (g): .255
  • Sleeve material: Nylon
  • Tongue thickness: .5mm [.0197in]
  • Barrel style: Standard
  • Insulation type: Pre-Insulated
  • Packaging quantity: 1
  • Mftrs part no. 321035
Type Spade terminal
Insulation Material Nylon
Colour Yellow
Wire Gauge 26 to 22AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length 15.93mm

Reviews


Be the first to submit a review