Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 321026 Plasti-grip Butt Splice Tin 26-22AWG Yellow

Order Code:  

63-3085

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 321026  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.268
50+ £0.266

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 7 days
123 available to back OrderBack-order availability date - 02/05/2024

These insulated butt splices are from the TE Connectivity Plasti-grip range and are colour coded.


  • Product type: Splice
  • Colour: Yellow
  • Contact plating: Tin
  • Wire size (AWG): 26 - 22
  • Wire size (mm²): .12 -.4
  • Insulation diameter: 2.03mm [.08 in ]
  • Insulated: Yes
  • Support style: Insulation Support
  • Wire size (CMA): 202 - 810
  • Weight per piece (g): .257
  • Sleeve material: Vinyl
  • Splice material: Copper
  • Splice type: Butt Splice
  • Serrated: Yes
  • Packaging quantity: 1
  • Mftrs part no. 321026

26-22 splices are 26-24 range in accordance With MIL-T-7928.
Type Butt splice
Insulation Material Vinyl
Colour Yellow
Wire Gauge 26 to 22AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review