Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 32053 PIDG Terminal Spade M4 Stud Tin 22AWG Red

Order Code:  

63-7172

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 32053  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
300+ £0.392

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Standard factory lead time 7 days
1,390 available to back OrderBack-order availability date - 01/05/2024

These insulated spade terminals from TE Connectivity are colour coded and suitable for M2.5 to M6 studs.


  • Colour: Red
  • Length: 23.06mm [.908 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22
  • Wire size (mm²): .3 - 1.42
  • Insulation diameter: 2.67 - 3.56mm [.105 -.14 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .79mm [.031 in ]
  • Support style: Insulation Support
  • Shape code: SPADE-020
  • Wire size (CMA): 509 - 3260
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 4.34mm [.171 in ]
  • Stud size: M4, #8
  • Weight per piece (g): 1.029
  • Sleeve material: Nylon
  • Tongue thickness: .79mm [.031in]
  • Insulation type: Pre-Insulated
  • Insulation sleeve colour: Red
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 32053
Type Spade terminal
Insulation Material Nylon
Colour Red
Wire Gauge 22AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length 23.06mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review