Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 31819 Solistrand Butt Splice Standard Tin 16-14AWG

Order Code:  

63-7266

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 31819  Copy to clipboard
  • Quickly find another product in this range by Wire Gauge:

    12-10AWG 16 to 14AWG 22 to 16AWG 4AWG 6AWG
 Report an error
Qty Unit Price (Ex VAT)
500+ £0.213

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Standard factory lead time 7 days
8,832 available to back OrderBack-order availability date - 02/05/2024

These butt splices from TE Connectivity are from their Solistrand range and are non-insulated.


  • Product type: Splice
  • Contact plating: Tin
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1.25 - 2
  • Material thickness: .84mm [.033 in ]
  • Wire size (CMA): 2050 - 5180
  • Weight per piece (g): .991
  • Barrel inside diameter: 2.16mm [.085 in ]
  • Splice material: Copper
  • Splice type: Butt Splice
  • Serrated: Yes
  • Outside diameter: 4.19mm [.165 in ]
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 31819
Type Butt splice
Insulation Material N/A
Colour N/A
Wire Gauge 16 to 14AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review