Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 293545-3 CoolSplice Splicing Connector 22AWG Green

Order Code:  

63-7051

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 293545-3  Copy to clipboard
  • Quickly find another product in this range by Wire Gauge:

    18AWG 22AWG
 Report an error
Qty Unit Price (Ex VAT)
57+ £1.20

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 57
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 27/04/2024

These Coolsplice IDC connectors from TE Connectivity are for connecting pairs of wires without the need of stripping them first.


  • Product type: Splice
  • Colour: Green
  • Wire size (AWG): 22
  • Weight per piece (g): 2.913
  • Packaging quantity: 1
  • Mftrs part no. 293545-3
Wire Gauge 22AWG
Colour Green

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review