Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 282403-1 Superseal 1.5mm Crimp Socket Tin 22-20AWG

TE 282403-1 Superseal 1.5mm Crimp Socket Tin 22-20AWG

Order Code:  

63-2003

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 282403-1  Copy to clipboard
 Report an error

Discontinued

TE Connectivity crimp socket from their Superseal 1.5mm range.


  • Product type: Crimp Tab
  • Crimp type: F-Crimp
  • Width: 1.5mm [ 0.059 in ]
  • Contact plating: Tin
  • Contact current rating (A): 6
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 22-20
  • Wire size (mm²): .35 -.5
  • Insulation diameter: 1.2 - 1.6mm [.055 -.067 in ]
  • Terminal shape: Receptacle/Socket
  • Barrel type: Open Barrel
  • Tab thickness: .8mm [ 0.031 in ]
  • Primary locking feature: Clean Body
  • Mating tab width: 1.5mm [ 0.059 in ]
  • Insulation support: Yes
  • Sealed: Yes
  • Seal type: Single Wire Seal (SWS)
  • Terminal transmits: 0 - 24V (Low Power)
  • Wire size search (AWG): 20, 21, 22
  • Operating temperature range: -40 to +125 °C [ -40 to +257 °F ]
  • Packaging quantity: 4000 (Reel)
  • Mftrs part no. 282403-1
Blade Thickness 0.8mm
Blade Width 1.5mm
Connector Length N/A
Gender Female
Type Crimp receptacle
Wire Gauge 22 to 20AWG

Reviews


Be the first to submit a review