Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 1-967625-5 Junior Power Timer Crimp Housing And Locking Device 3 x 7P Yellow
Image Representative of Range

TE 1-967625-5 Junior Power Timer Crimp Housing And Locking Device 3 x 7P Yellow

Order Code:  

63-7397

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 1-967625-5  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
90+ £0.877

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Standard factory lead time 7 days
200 available to back OrderBack-order availability date - 25/04/2024

TE Connectivity triple row crimp housing from their Junior Power Timer (JPT) range. This housing features a secondary locking device.


  • Connector type: Socket Housing
  • Colour: Yellow
  • Length: 36.2mm ( 1.425 in )
  • Width: 2.8mm (.11 in )
  • Height: 26.5mm ( 1.043 in )
  • Number of positions per row: 7
  • Number of rows: 3
  • Housing material: PBT GF
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Receptacle
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Terminal position assurance: Yes
  • Packaging quantity: 1
  • Mftrs part no. 1-967625-5
Number of Pins 21
Number of Rows 3
Pitch 5mm
Type Junior power timer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review