Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 1-967241-1 Junior Power Timer Crimp Housing 2 x 3P Black

Order Code:  

63-7488

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 1-967241-1  Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    6 10 16
 Report an error
Qty Unit Price (Ex VAT)
65+ £1.69

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
Standard factory lead time 7 days
601 available to back OrderBack-order availability date - 26/04/2024

TE Connectivity double row crimp housing from their Junior Power Timer (JPT) range.


  • Product type: Socket Housing
  • Colour: Black
  • Length: 34.6mm ( 1.362 in )
  • Width: 2.8mm (.11 in )
  • Height: 37.75mm ( 1.486 in )
  • Number of positions per row: 3
  • Number of rows: 2
  • Row-to-row spacing: .236in, 6mm
  • Housing material: PBT GF
  • Connector system: Wire-to-Wire
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Accepts contact style: Receptacle
  • Mating tab width: 2.8mm (.11 in )
  • Sealed: Yes
  • Operating temperature range: -40 to +85 °C ( -40 to +185 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-967241-1
Number of Pins 6
Number of Rows 2
Pitch 5mm
Type Junior power timer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review