Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 1-965640-5 Junior Power Timer Crimp Housing And Locking Device 2 x 3P Green
Image Representative of Range

TE 1-965640-5 Junior Power Timer Crimp Housing And Locking Device 2 x 3P Green

Order Code:  

63-7370

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 1-965640-5  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £0.685

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 7 days
35 available to back OrderBack-order availability date - 27/04/2024

TE Connectivity double row crimp housing from their Junior Power Timer (JPT) range. This housing features a secondary locking device.


  • Product type: Socket Housing
  • Colour: Green
  • Length: 11.2mm (.441 in )
  • Width: 2.8mm (.11 in )
  • Height: 26.5mm ( 1.043 in )
  • Number of positions per row: 3
  • Number of rows: 2
  • Row-to-row spacing: .197in, 5mm
  • Housing material: PBT GF
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Tab
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Terminal position assurance: Yes
  • Packaging quantity: 1
  • Mftrs part no. 1-965640-5
Number of Pins 6
Number of Rows 2
Pitch 5mm
Type Junior power timer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review