Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 1-963861-1 Faston Crimp Tab Male 2.8 x 0.8 Tin 24-20AWG

Order Code:  

63-7438

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 1-963861-1  Copy to clipboard
 Report an error

Discontinued

TE Connectivity Faston 2.8mm crimp tabs, tin plated.


  • Product type: Crimp Tab
  • Wire size (AWG): 24-20
  • Packaging quantity: 1
  • Blade thickness: 0.8mm
  • Mftrs part no. 1-963861-1
Blade Thickness 0.8mm
Blade Width 2.8mm
Connector Length N/A
Gender Male
Type Crimp tab
Wire Gauge 24 to 20AWG

Reviews


Be the first to submit a review