Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 1-963748-2 Faston Crimp Tab Male 2.8x0.8 Single Wire Sealing Silver 20-17AWG

Order Code:  

63-7445

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 1-963748-2  Copy to clipboard
 Report an error

Discontinued

TE Connectivity Faston 2.8mm crimp tabs, silver plated with a single wire sealing system.


  • Product type: Crimp Tab
  • Wire size (AWG): 20-17
  • Packaging quantity: 1
  • Blade thickness: 0.8mm
  • Mftrs part no. 1-963748-2
Blade Thickness 0.8mm
Blade Width 2.8mm
Connector Length N/A
Gender Male
Type Crimp tab
Wire Gauge 20 to 17AWG

Reviews


Be the first to submit a review