TE Connectivity Faston 2.8mm crimp tabs, tin plated with a single wire sealing system.
- Product type: Crimp Tab
- Wire size (AWG): 20-17
- Packaging quantity: 1
- Blade thickness: 0.8mm
- Mftrs part no. 1-963748-1
Blade Thickness |
0.8mm |
Blade Width |
2.8mm |
Connector Length |
N/A |
Gender |
Male |
Type |
Crimp tab |
Wire Gauge |
20 to 17AWG |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.