Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 180923 250 Fastin-Faston Crimp Receptacle Housing B 1x2P Natural

Order Code:  

63-7114

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 180923  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.206
50+ £0.180

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 7 days
80 in Stock, despatched same dayBack-order availability date - 02/05/2024

TE Connectivity Fastin-Faston double row crimp tab housing from their 250 series.


  • Product type: Terminal Housing
  • Connector type: Housing
  • Applies to: Wire/Cable
  • Colour: Natural
  • Length: 31.8mm ( 1.25 in )
  • Number of positions per row: 2
  • Number of rows: 1
  • Housing material: Polyamide
  • Agency/standard: UL Recognized
  • Terminal shape: Receptacle
  • Polarized: Yes
  • FASTON: Yes
  • Accepts terminal style: Receptacle
  • Connects to: 250 Series
  • Packaging quantity: 1
  • Mftrs part no. 180923
Number of Pins 2
Number of Rows 1
Pitch 6.3mm
Type Fastin-faston

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review