Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 180900 250 Fastin-Faston Crimp Receptacle Housing 2x2P Natural

Order Code:  

63-7117

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 180900  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
300+ £0.411

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Standard factory lead time 7 days
3,520 available to back OrderBack-order availability date - 26/04/2024

TE Connectivity Fastin-Faston single row crimp receptacle housing from their 250 series.


  • Product type: Terminal Housing
  • Connector type: Housing
  • Applies to: Wire/Cable
  • Colour: Natural
  • Length: 24.1mm (.948 in )
  • Number of positions per row: 2
  • Number of rows: 2
  • Number of circuits: 4
  • Housing material: PA 6.6
  • Agency/standard: UL Recognized
  • Terminal shape: Tab Receptacle
  • Polarized: Yes
  • FASTON: Yes
  • Accepts terminal style: Tab Receptacle
  • Connects to: 250 Series
  • Packaging quantity: 1
  • Mftrs part no. 180900
Number of Pins 4
Number of Rows 2
Pitch 6.3mm
Type Fastin-faston

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review