Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 180599 Solistrand Terminal Wire Pin Tin 8AWG

Order Code:  

63-7284

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 180599  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
200+ £1.51

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Standard factory lead time 11 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

These wire terminals from TE Connectivity are from their Solistrand range and have a slightly shorter pin, measuring 5.7mm.


  • Length: 22mm [.866 in ]
  • Contact plating: Tin
  • Wire size (AWG): 8
  • Wire size (mm²): 8
  • Terminal shape: Wire Pin
  • Packaging quantity: 1
  • Mftrs part no. 180599
Type Wire terminal
Insulation Material N/A
Colour N/A
Wire Gauge 8AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length 22mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review