Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 1-794953-4 Val-U-Lok V2 Crimp Housing Panel Mount 2 x 7P Natural
Image Representative of Range

TE 1-794953-4 Val-U-Lok V2 Crimp Housing Panel Mount 2 x 7P Natural

Order Code:  

63-8006

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 1-794953-4  Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    10 12 14 20 24
 Report an error
Qty Unit Price (Ex VAT)
450+ £0.276

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 450
Standard factory lead time 7 days
14,652 available to back OrderBack-order availability date - 30/04/2024

TE Connectivity double row crimp tab housing from their Val-U-Lok series.


  • Product type: Connector
  • Connector type: Plug Housing
  • Applies to: Wire/Cable
  • For use: Printed Circuit Board
  • Colour: Natural
  • Length: 30.6mm ( 1.204 in )
  • Width: 23.9mm (.94 in )
  • Height: 9.6mm (.378 in )
  • Number of positions per row: 7
  • Number of rows: 2
  • Row-to-row spacing: 4.2mm (.165 in )
  • Housing material: Nylon
  • UL flammability rating: UL94 V-2
  • Operating voltage (V AC): 600
  • Agency/standard: CSA, UL
  • Wire/cable type: Discrete Wire
  • Insulation diameter: 1.2 to 3.1mm (.047 to.122 in )
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Circuit identification feature: Yes
  • Insertion force: 15 Newton
  • Number of signal positions: 14
  • Connector configuration: Rectangular
  • Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-794953-4
Number of Pins 14
Number of Rows 2
Pitch 4.2mm
Type Val-u-lok

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review