Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Estes D-ES1900 T-Bolt Air Rocket Launch Set

Order Code:  

70-0379

  Copy to clipboard
Brand: Estes  Copy to clipboard MPN: D-ES1900  Copy to clipboard UPC-12: 047776019003
  • Country of Origin:
 Report an error

Discontinued

Simply twist together the air tubes, stand back and have fun. The T-Bolt Air rocket requires no assembly and is a 'blast' to launch!

The T-Bolt is supplied complete with a high volume launch pump and sturdy launch pad made of durable high grade plastic.


  • Length: 292mm (11.5in.)
  • Approx. weight: 24.7g (0.87oz.)
  • Foam fins
  • Bounce recovery
  • Projected Altitude: 46m (150ft.)
  • Estes air rocketry is recommended for ages 10 and up with adult supervision for those under 12
  • Estes type D-ES1900
Type Launcher

Reviews


Great fun, works well

Reviewed by: David Bellamy - 28 July 2017
Bought this to be used at the end of term, we usually use water rockets but this is more fun. We had the boys making their own rockets to use with the launcher, then seeing who's flew furthest.