Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

White Label TB05-BB5D-65 65° 5A NC Plastic Case Thermal Protector

White Label TB05-BB5D-65 65° 5A NC Plastic Case Thermal Protector

Order Code:  

59-5480

  Copy to clipboard
Brand: White Label  Copy to clipboard MPN: TB05-BB5D-65  Copy to clipboard EAN-13: 4016138783193
 Report an error

Discontinued

A 65° 5A thermal switches that use a high-impedance bimetallic snap disc for detection and switching. The compact design and high thermal sensitivity ensure good performance and the protector automatically resets itself when the disc cools down to the snap-back temperature. Designed to give thermal overload protection for small electrical equipment, small electric motors, heating appliances, fluorescent lighting ballasts, etc.


  • Normally closed contacts
  • Case design gives fast and efficient temperature transfer
  • Mould-proof housing
  • Normally closed contacts
  • UL, VDE, CQC
Sensor Type Plastic case thermal protector
Response Temperature max. 65°C
Current 5A
Voltage 250V

Reviews


Be the first to submit a review