A 76°C miniature, single-shot, radial lead non-resettable thermal fuse that has been designed to provide high temperature, fast protection on all domestic and industrial appliances, where its compact size (5.9 x 6.7 x 2.5mm) makes it ideal for high density mounting. Suitable for use in motors, batteries, transformers, power supplies lighting, home electrical appliances, etc.
Insulated case
Fusible alloy type thermal link
One-time over temperature protection
RoHS Compliant
Approved to CSA, DENAN (C250V), KEAML, UL and VDE
Cutoff Temperature
76°C
Current Rating
2.5A
Voltage Rating
250V
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.