Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Casio Tabletop Calculator D-20TER

Order Code:  

57-4618

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: D-20TER  Copy to clipboard EAN-13: 4971850172703
  • Country of Origin:
 Report an error

Discontinued

The Casio D-20TER is a wide-format desktop calculator with tax calculation and Euro conversion functions.
  • Large 12-digit LCD display
  • Two-way power
  • Key rollover
  • Battery: 1x LR44
  • Dimensions: 32 x 151 x 158mm
  • Plastic keys
  • Weight: approx. 195g
  • Functions include: Euro conversion, percentage calculation, tax calculation, square root, rounding selector (F, Cut, 5/4), double zero key, 3-digit thousands marker, independent memory, grand total memory, decimal selector (0, 1, 2, 3, 4, ADD2)
  • Casio type D-20TER
Type Desktop
Number of Digits 12
Power Source Battery and solar
Dimensions 158 x 151 x 32mm

Reviews


Be the first to submit a review