Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CK Tools T9620R LED Head Torch 200 Lumens - Rechargeable

Order Code:  

93-3206

  Copy to clipboard
Brand: CK Tools  Copy to clipboard MPN: T9620R  Copy to clipboard EAN-13: 5013969977516
 Report an error

Discontinued

This rechargeable LED head torch 200 lumens from CK Tools is a superbly designed tool ideal for a multitude of applications. Compact and lightweight, yet extremely powerful, the torch offers 3 lighting modes: high, dimmed and flash. For added versitility the swivelling head lamp and rear battery pack can be detatched from the head strap and clipped onto a belt.


  • High power 200 lumen CREE XM-L T6 LED
  • One-handed rapid slide focus mechanism – spot (x1) to flood (x7)
  • Beam intensifying plano-convex optical lens
  • Robust high grade aluminium body
  • Adjustable head lamp swivels through 90°
  • Water and dirt resistant, tested to IP64
  • Battery life: high – 7 hours, dimmed – 15 hours
  • Maximum range: 250m
  • 2x rechargeable 18650 Li-ion batteries (supplied)
  • Manufacturer's part T9620R

Reviews


Be the first to submit a review