Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CK Tools T9620 LED Head Torch 200 Lumens

Order Code:  

93-3186

  Copy to clipboard
Brand: CK Tools  Copy to clipboard MPN: T9620  Copy to clipboard EAN-13: 5013969977455
 Report an error

Discontinued

Powerful and robust, the feature packed C.K T9620 is a truly astounding professional quality head torch. Three lighting modes, a plano-convex optical lens and single-handed Rapid Slide Focus (RSF) mechanism offer a suitable lighting solution for a multitude of applications. For added versatility the swivelling head lamp and rear battery pack can be detached from the head strap and clipped onto a belt.


  • High power 200 lumen CREE XM-L T6 LED
  • 3 lighting modes: High, Dimmed, Flash
  • One-handed Rapid Slide Focus mechanism (RSF) - Spot (x1) to Flood (x7)
  • Beam intensifying plano-convex optical lens
  • Robust high grade aluminium lamp body
  • Adjustable head lamp swivels through 90°
  • Detachable head lamp & battery pack
  • Water & dirt resistant, tested to IP64
  • Battery life: High - 5hrs, Dimmed - 12hrs

Reviews


Be the first to submit a review