An immensely versatile high performance hand torch, the C.K T9520, powered by a 150 lumen Cree LED, features three lighting modes and a Rapid Slide Focus (RSF) mechanism for single-handed spot to flood beam control. The plano-convex optical lens and advanced reflector system work together to converge all useable light to produce a high intensity beam with an impressive 250m range.
High power 150 lumen CREE XR-E Q5 LED 3 lighting modes: High, Dimmed, Flash One-handed Rapid Slide Focus mechanism (RSF) - Spot (x1) to Flood (x30) Beam intensifying plano-convex optical lens Robust high grade aluminium body Water & dirt resistant, tested to IP64 Battery life: High - 5hrs, Dimmed - 14hrs
Lamp Type
Cree LED
Light Output
150lm
Body Material
Aluminium
Water Ingress
IP64
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.