Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CK Tools T9505 LED Hand Torch 100 Lumens

Order Code:  

93-3203

  Copy to clipboard
Brand: CK Tools  Copy to clipboard MPN: T9505  Copy to clipboard EAN-13: 5013969977523
 Report an error

Discontinued

This LED hand torch 100 lumens from CK Tools is a superbly designed tool ideal for both indoor and outdoor use, whether it is fixing a fuse in the dark or late night guidance in the garden! Compact and lightweight, yet extremely powerful, the torch offers the convenience of a swivelling head lamp and focusable beam, while the dimmed mode avoids dazzle and reduces reflective glare. The flash mode can be used personal safety signal.


  • High power 100 lumen CREE XP-E R3 LED
  • 3 lighting modes: high, dimmed, flash
  • One-handed rapid slide focus mechanism – spot (x1) to flood (x6)
  • Beam intensifying plano-convex optical lens
  • Robust high grade aluminium body
  • Water and dirt resistant, tested to IP64
  • Battery life: High – 3 hours, Dimmed – 7 hours
  • Size: 98 x 26mm
  • Battery 1 x AA (not supplied)
  • Maximum range: 80m
  • Manufacturer's part T9505
Lamp Type LED
Battery Type / Qty 1 x AA
Light Output 100lm
Body Material Aluminium
Water Ingress IP64
Type Torch

Reviews


Be the first to submit a review