This 8 LED pocket inspection light 120 Lumens from CK Tools is a superbly designed tool ideal for a multitude of applications. Compact and lightweight, yet extremely powerful, the torch comes equipped with a wide flood beam, 180° rotating magnetic pocket clip and an 8-hour battery life.
8 super bright LEDs Water and dirt resistant, tested to IP64 Size: 160 x 26mm 3x AAA batteries (not supplied) Manufacturer's part T9410
Lamp Type
LED
Battery Type / Qty
3 x AAA
Light Output
120lm
Water Ingress
IP64
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.