Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Timex T5K723 Ironman Road Trainer (Black, Violet, Lilac)

Order Code:  

61-5825

  Copy to clipboard
Brand: Timex  Copy to clipboard MPN: T5K723  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This ironman road trainer from Timex is equipped with a host of excellent functions, including measuring the pulse rate per minute or % of the peak value, calculation speed up to 99, timer function with countdown, 100-hour chronograph with lap and split mode, temporary memory 50 laps, alarm, digital transmission frequency and chest strap water resistant to 3 ATM, measurement under water is not accurate.
  • Colour: black, violet and lilac
  • INDIGLO® with Night-mode®
  • Dimensions, width: 16mm
  • Dimensions, Ø: 44mm
  • Water resistance: 10 ATM
  • Chest strap, testing pressure 3 ATM
  • Manufacturer's part T5K723

Supplied with:Road Trainer Heart Rate Monitor and chest strap.

Reviews


Be the first to submit a review