Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Toolcraft 821665 T5 22W G10q Fluorescent Ring Shape Bulb - 185mm Diameter

Order Code:  

51-2598

  Copy to clipboard
Brand: Toolcraft  Copy to clipboard MPN: 821665  Copy to clipboard EAN-13: 4016138596045
  • Country of Origin: China
 Report an error

Discontinued

This T5 22W fluorescent ring shape bulb from Toolcraft is a superb energy-saving, attractive ring bulb with an 8,000 hour life span and 1050 lm (luminous flux).


  • Diameter: 185mm
  • Socket G10q
  • 8000h life span
  • Colour temperature 6400K
Lamp Type Circular fluorescent
Base Type G10q
Voltage Rating 230V AC
Power Rating 22W

Questions


*Question functionality currently disabled


27 January 2019 Question by: Rapid Customer | Product code: 51-2598
Q. Hi, Can you supply a ballast to go with the T5 22w Circular Tube Bulb? This is for an enclosed steam bath. The existing ballast part number is ZL-03, in 12v, out 32w. Thanks Ann
A. Hi Ann, thank you for your question. Unfortunately we do not list the ballast as these are normally spares for a magnifying lamp.


22 January 2016 Question by: Rapid Customer | Product code: 51-2598
Q. Hi.Can you please give me the outside and the inside diameter of tube please.
A. Hi G Brock, thank you for your question. The tube is approximately 16mm diameter. The ring is approximately 185mm.


29 May 2014 Question by: Rapid Customer | Product code: 51-2598
Q. Hello Please could you help me with the colour temperature for this bulb. Many thanks
A. Hi Vishaal. Thank you for your question. The colour temperature of this fluorescent ring shape bulb is 6400K.

Reviews


Be the first to submit a review