Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Timex T2N738 Iq Tide Temp Compass

Order Code:  

61-5820

  Copy to clipboard
Brand: Timex  Copy to clipboard MPN: T2N738  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This Tide Temp Compass from Timex has many additional integrated features such as tidal, temperature and compass functions, making the T2N738 the ultimate accessory for any tech savvy professional with a penchant for adventure. Features include: tide for the time remaining until the next flood/ebb, digital thermometer with analog display measuring air and water temperature, plus an accurate digital compass with analogue display.
  • Colour: silver, yellow
  • INDIGLO® Night-Light with Night-Mode
  • Width: 13mm
  • Dimensions, Ø: 45mm
  • Water resistance: 10 ATM
  • Unique fourth pointer
  • Mineral glass
  • Digital thermometer measuring air and water temperature, analogue display
  • Digital compass
  • Adjustable declination angle, higher precision compass
  • Case material: stainless steel
  • Case shape: round
  • Case size: full size
  • Cabinet width: 45mm
  • Closure: clasp (foldover)
  • Bandwidth: 16mm
  • Type band: metal strap
  • Hands dial: luminous hands
  • Marking dial: markers (full)
  • Battery type: CR2016
  • Manufacturer's part T2N738

Questions


*Question functionality currently disabled


26 August 2016 Question by: Rapid Customer | Product code: 61-5820
Q. Hi, Does the tide function run on the 24hr 50mins daily lunar cycle? ie does the hand rotate once every 12hr 25mins. Thanks
A. Hi Philip, thank you for your question. The tide function may need periodic changing from time to time according to the manufacturer's instructions.

Reviews


Be the first to submit a review