Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Dehner Elektronik SYS 1357-2412 Plug In Power Supply 12V 2A

Order Code:  

59-1899

  Copy to clipboard
Brand: Dehner Elektronik  Copy to clipboard MPN: SYS 1357-2412  Copy to clipboard EAN-13: 4016138595888
 Report an error

Discontinued

The Dehner Elektronik SYS 1357-2412 is a Plug In Power Supply rated at 12V 2A. The Power Supply Unit combines sophisticated switched mode power supply technology with a high degree of efficiency. The wide voltage input range, coupled with the supplied changeable plug adaptors, makes this PSU ideal for worldwide operation.


  • DC hollow plug 5.5 x 2.1 mm; Polarity: + inside
  • 1.8m DC connection cable
  • Primary plug for EU, US, UK, AU, KR
  • Supplied in 12V output option

.

Reviews


Be the first to submit a review