The Behringer Super-X Pro CX2310 2-way stereo/3-way mono
crossover offers you absolute precision, state-of-the-art circuitry,
with superior-grade components, ultra low-noise op amps and balanced inputs and
outputs.
Loudspeakers (transducers) convert electrical signals into sound waves. And
no matter how well it is designed and made, it cannot reproduce the entire audio
spectrum on its own. That is why high-quality sound systems use multiple
speakers (woofers and tweeters) to share the work. It is the crossover's
function to divide these tasks.
The CX2310 provides an independently adjustable subwoofer output, effectively
providing an extra low-frequency band, adjustable from 10Hz to 235Hz.
- Additional subwoofer output with independent Frequency control
- Absolutely flat summed amplitude response, zero phase difference
- Individual output Gain controls for all bands
- Individual output Mute switches for easy band adjustment
- Individual Phase reverse switches for instant phase correction
- Switchable 25Hz Low cut filter on each input for low-frequency driver protection
- Servo-balanced and gold-plated XLR connectors for all inputs and outputs
- Ultra-high precision potentiometers for ultimate accuracy and repeatability
- Illuminated switches for secure operation in dark
- Shielded toroidal mains transformer for minimal noise interference
- Manufacturer's part CX2310