Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Super Trike - Large

Order Code:  

52-2446

  Copy to clipboard
Brand: Weplay  Copy to clipboard MPN: C8417  Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

This super large trike from Weplay is a fantastic way of introducing children to the world of cycling, in the process enabling their advancement in sense of balance, coordination and motor skills. Extremely durable and manufactured from heavy gauge steel to withstand rigorous use in the playground.


  • Advances sense of balance and coordination
  • Helps promote team play and role play
  • Dimensions: 92 x 55 x 18cm (L x W x H)
  • Handle bar height: 51cm
  • Max weight: 40kg
  • Manufacturer's part C8417

Suitable age: 5-8 years.
Type Trike
Size Large

Reviews


Be the first to submit a review