Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SUNON® ME40100V1-000U-A99 DR MAGLev Axial Fan 5V DC 40 x 40 x 10mm

Order Code:  

50-5086

  Copy to clipboard
Brand: Sunon  Copy to clipboard MPN: ME40100V1-000U-A99  Copy to clipboard
 Report an error

Discontinued

5V DC brushless axial fan from Sunon.


  • Dimensions 40 x 40 x 10mm
  • Manufacturer's part MB40100V1-000U-A99
Dimensions 40 x 40 x 10mm
Voltage 5V
Bearings Vapo
Speed 7000rpm
Airflow 8CFM
Noise 32dB(A)
Operating Temperature -10 to +70°C
Sensor N/A

Reviews


Be the first to submit a review