Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Tru Components Matrix Board PCB HP 160 x 100 1.6mm Grid Pitch 2.54mm

Order Code:  

51-1084

  Copy to clipboard
Brand: TruComponents  Copy to clipboard MPN: 531355  Copy to clipboard EAN-13: 4016139228297
 Report an error

Discontinued

The Matrix Board PCB HP 160 x 50 x 1.6mm Grid Pitch 2.54mm has been manufactured using hard paper material and a 1.6mm thickness.


  • 160 x 50 mm (L x W)
  • Number of Rows N/A
    Length 160mm
    Width 100mm
    Board Thickness 1.6mm
    Grid Pitch 2.54mm
    Material Hard paper

    Reviews


    Be the first to submit a review