Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM SU528196 Eurocard Solder Point Grid HP 160 x 100 1.6mm Pitch 2.54mm

Order Code:  

51-1081

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: SU528196  Copy to clipboard EAN-13: 4016138666755
 Report an error

Discontinued

The RVFM Eurocard Solder Point Grid HP 160 x 100 x 1.6mm Grid Pitch 2.54mm has been manufactured with a hard paper material and a 1.6mm thickness - ideal for a 31-pin power strip connector.


  • Solder point grid
Number of Rows N/A
Length 160mm
Width 100mm
Board Thickness 1.6mm
Grid Pitch 2.54mm
Material Hard paper with copper plating

Questions


*Question functionality currently disabled


05 December 2016 Question by: Rapid Customer | Product code: 51-1081
Q. What is the difference between this and 51 082? The description is the same for both.
A. Hi Tim, thank you for your question. 51-1081 is a solder point type and 51-1082 is a solder strip type.

Reviews


Be the first to submit a review