Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Tru Components Euro Processor Circuit Board EP 160 x 100 1.6mm Grid Pitch 2.54mm

Order Code:  

51-1080

  Copy to clipboard
Brand: TruComponents  Copy to clipboard MPN: 531380  Copy to clipboard EAN-13: 4016139256351
  • Quickly find another product in this range by Material:

    Epoxy with copper plating Hard paper with copper plating
 Report an error

Discontinued

The Euro Processor Circuit Board EP 160 x 100 x 1.6mm Grid Pitch 2.54mm is ideal for working with µ processors, and for all ICs from DIL 8 to DIL 40. Well designed with a printed conductor track on rear and connections to the following plugs: 32/64/96-pin


  • With 37-pin direct plug
  • Epoxy material
  • Number of Rows N/A
    Length 160mm
    Width 100mm
    Board Thickness 1.6mm
    Grid Pitch 2.54mm
    Material Epoxy with copper plating

    Reviews


    Be the first to submit a review