Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Styrofoam 600 x 1219 x 50mm

Order Code:  

06-0156

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: M831B  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Styrofoam modelling foam, 50mm thick, ideal for design and build projects.


  • Styrofoam sheets 600 x 1219mm
  • Supplied singly
Material Styrofoam
Colour Varies
Length 1.219m
Width 600mm
Thickness 50mm

Questions


*Question functionality currently disabled


07 June 2019 Question by: Rapid Customer | Product code: 06-0156
Q. Do you supply thicker sheets, say, 100mm plus
A. Hi Veronica, thank you for your question. We only sell 50mm thickness.

Reviews


Be the first to submit a review