Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Presonus Studio Headphones HD 7

Order Code:  

60-3997

  Copy to clipboard
Brand: PreSonus  Copy to clipboard MPN: 300.500.050  Copy to clipboard
 Report an error

Discontinued

These studio monitor headphones feature an extended bass response thanks to the precision-tuned semi-open acoustic chambers and high resolution drivers. Sound quality is exceptional, deep low frequencies wih a balanced yet powerful bass punch. Accurate midrange and extended treble response gives a high resolution sound, enabling the fine details to come through.

The headphones have a lightweight, ergonomic design that maximises comfort. The headband adjusts to any head size and the ear pads are leather so long listening sessions are possible without discomfort or fatigue. Perfect for use in monitoring and mixing, or listening for pleasure.


  • High resolution drivers
  • Precision-tuned acoustic chamber
  • Extended bass response
  • Tough build to withstand abuse
  • Auto-fit head pads
  • Comfortable and long-lasting leather ear pads
  • Detachable, single-side cable
  • Optimized pressure
  • Lightweight
Type Over ear open back
Colour Black
Cable Length 2.5m
Frequency Range 10 to 30000Hz
Impedance 32Ω

Reviews


Be the first to submit a review