Sold in pairs, Behringer's C-2 studio condenser microphones are built to
capture the performance of a choir, piano or any other vocal or acoustic source
to provide a beautiful true-to-life sound.
Condenser microphones are much more sensitive than dynamic microphones,
enabling them to pick-up even the subtlest of signals. Thanks to their cardioid
(heart-shaped) pattern, Behringer C-2 microphones pick up your source signal
while rejecting sounds that can ruin an otherwise perfect recording.
The C-2 mics not only sound great, they come packed with custom stand
adaptors, windscreens, a stereo bar for mounting both mics in stereo alignment,
and a transport case.
- 2 matched condenser microphones for stereo studio recording and live applications Ideal as main and support microphones for studio and live applications
- Cardioid pick-up pattern for effective feedback elimination
- Low-mass diaphragm for ultra-wide frequency response and ultimate sound reproduction
- Switchable low-frequency roll-off and input attenuation
- Ultra low-noise transformerless FET input eliminates low-frequency distortion
- Ultra-rugged construction with metal diecast body
- Manufacturer's part C-2
Type |
Matched pair |
Frequency Response |
20Hz to 20kHz |
Impedance |
75Ω |
SPL |
140dB |
Polar Pattern |
Cardioid |