The David SLS-2 Structured Light Scanner provides high-precision and high-speed 3D scanning at an affordable price.
The scanner employs innovative Structured Light technology, which allows precise 3D scanning in a matter of seconds. The scanner is mobile and can be easily placed in front of the surface to be scanned. A single click in the well-proven David software starts the scan. A few seconds later the digitized 3D model appears on your screen!
Scans of all of the sides of the object can be combined to create a closed 360° model. The modular hardware setup allows a flexible adaptation to your object - any size from a coin to a couch is possible!
The resulting scans can be exported in commonly used 3D file formats like OBJ, STL and PLY and processed in other applications, e.g. for rapid prototyping, inspection, product presentations, archeology and cultural heritage, works of art, computer animations, video games and so on. The limits are set only by your imagination!
- Contents:
- Industrial camera with high quality lens
- Video projector with special lens for large focal range, including remote control
- USB drive with David Pro Edition 3 software
- Sliding rail (aluminium)
- Camera slider
- High quality tripod
- Calibration panels printed on both sides for multiple scan volumes
- Printed instructions
- All required connecting cables
- Adaptors for power supply to suit over 150 countries
- Cable straps
Type |
3D scanner |
Connectivity |
USB |