Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Stripboard 25 x 64mm

Order Code:  

34-0500

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 34-0500  Copy to clipboard
 Report an error

Discontinued

This stripboard provides a simple form of printed circuit, ideal for prototype and development work. Featuring 25 holes (2.54mm pitch) and manufactured with copper clad paper and phenolic laminate body material.


  • Can be readily cut to size
  • 9 track number
  • Copper contact material
  • Length: 64mm
  • Width: 25mm
Number of Rows 9
Length 64mm
Width 25mm
Board Thickness 1.5mm
Grid Pitch 2.54mm
Material Copper clad paper & phenolic laminate body

Reviews


Mini stripboard

Reviewed by: Nigel Pearson - 24 March 2019
25 x 50 or 1 X 2 inch. Worth buying 100 as they are so useful. As well made as other brands. One project I made was a turntable strobe lamp using 2 X hc4060. So successful about 100 were built without needing PCBs.

Excellent price, very fast and well cut board

Reviewed by: james mccarren - 07 February 2014
A 1st rate product , perfect cut board , excellent used for some compact products. Service extremely fast price very cheap Cannot be faulted