Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Storage Vial 5.0 ml

Order Code:  

52-1522

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: VIA10002/4  Copy to clipboard
  • Quickly find another product in this range by Capacity:

    2ml 5ml
 Report an error
Qty Unit Price (Ex VAT)
4+ £0.320

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
22 in Stock, despatched same dayAdditional quantity lead time 5 months

A 5.0ml storage vial for biological material, human and animal cells, etc.


  • Leak-proof built-in seal
  • Corrosion free polypropylene construction
Type Storage vial
Capacity 5ml

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


24 November 2017 Question by: Rapid Customer | Product code: 52-1522
Q. Hello, what are the dimensions please? Including inner and outer diameter
A. Hi Andreas, thanks for your question. The outside diameter is 12mm and the inside diameter is 9mm. The length is 88mm.

Reviews


Be the first to submit a review