Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Storage Vial 2.0 ml

Order Code:  

52-1520

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: VIA10002/2  Copy to clipboard
  • Quickly find another product in this range by Capacity:

    2ml 5ml
 Report an error
Qty Unit Price (Ex VAT)
6+ £0.206

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
20 in Stock, despatched same dayAdditional quantity lead time 5 months

A 2.0ml storage vial for biological material, human and animal cells, etc.


  • Leak-proof built-in seal
  • Corrosion free polypropylene construction
Type Storage vial
Capacity 2ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review