Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Stop-Cock Burette with Rotaflow - 50ml Capacity

Order Code:  

52-1260

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 10.103.0050  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

A large borosilicate glass burette with a Rotaflow stopcock to accurately control the efflux of liquids.


  • Liquid capacity 50ml
  • Length 750mm
  • Diameter of measurement tube 14mm
  • Outlet diameter 7mm tapering to 2mm
  • Graduated 0 to 50 with subdivisions
  • Features a Rotaflow type stopcock
  • Manufactured from borosilicate glass

Reviews


Reviewed by: Natalie Winter - 24 June 2009
Fantastic value for money, works beautifully.