Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Esselte 20172 Standard Transfer File 100mm Pack 10

Order Code:  

34-0051

  Copy to clipboard
Brand: Esselte  Copy to clipboard MPN: 20172  Copy to clipboard EAN-13: 3249440201722
  • Country of Origin:
 Report an error

Discontinued

These Esselte 100mm Standard A4 Archiving Boxes / Transfer Files are perfect for general document storage and archiving A4 documents transferred from a binder.

The high quality of Esselte Standard boxes has been appreciated by users for more than 25 years. Literally tons of documents are packed into Esselte Standard boxes every year in workplaces across all sectors of industry.


  • Perfect for archiving A4 documents transferred from a binder
  • Stable construction with double-sided walls
  • Takes the contents of commonly used 75 / 80mm binders
  • Perfect height for shelving units, box can be stored horizontally or vertically
  • Made from 100% recycled corrugated board, 100% recyclable, FSC certified
  • Size 352 x 250 x 100mm
  • Ideal for A4 papers, A4 folders and foolscap paper
  • Weight each approx.180g
  • Easy assembly with clear instructions printed on each box
  • Supplied flatpacked in packs of 10
  • Esselte Ref: 20172

Reviews


Be the first to submit a review