Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Di-Log PL908 Standard Lead Set

Order Code:  

90-6423

  Copy to clipboard
Brand: Di-log  Copy to clipboard MPN: PL908  Copy to clipboard
 Report an error

Discontinued

The Di-Log PL908 Standard Leads are compatible with most digital multimeters with a 4mm connector. The set includes 2 test leads (one red and one black).


  • Safety test leads with 2 mm stainless steel tip
  • 4mm safety socket
  • Manufacturers part no. Di-Log PL908
Type Test lead set
Current Rating N/A
Voltage Rating N/A
Contact Material Stainless steel
Colour Black / red
Insulation Material N/A
Length 1000mm

Reviews


Be the first to submit a review