Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Standard Chopping Board 45 x 30cm Red

Order Code:  

52-9360

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: ZD3722R  Copy to clipboard
  • Quickly find another product in this range by Colour:

 Report an error
Qty Was Unit Price (Ex VAT)
1+ £8.50   £6.80

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 14 days

Red chopping board for use in the preparation of raw meat. Colour-coded chopping boards are a vital part of food preparation. Using colour-coding for knives and boards helps prevent cross-contamination.


  • Red colour for use with raw meat
  • Dimensions 45 x 30 x 1.2cm
  • Please see Technical Specification for details of other colours and usage
Type Chopping boards
Colour Red

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review