Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Standard Chopping Board 45 x 30cm Green

Order Code:  

52-9359

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: ZD3722G  Copy to clipboard
  • Quickly find another product in this range by Colour:

 Report an error
Qty Unit Price (Ex VAT)
1+ £8.76

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 14 days

Green chopping board for use in the preparation of salad and fruit. Colour-coded chopping boards are a vital part of food preparation. Using colour-coding for knives and boards helps prevent cross-contamination.


  • Green colour for use with salad and fruit
  • Dimensions 45 x 30 x 1.2cm
  • Please see Technical Specification for details of other colours and usage
Type Chopping boards
Colour Green

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review