Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rustins STAB250 Quick Drying Stain Blocker Paint White 250ml

Rustins STAB250 Quick Drying Stain Blocker Paint White 250ml

Order Code:  

84-2938

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: STAB250  Copy to clipboard EAN-13: 5015332490011
  • Country of Origin:
 Report an error

Discontinued

This 250ml tin of quick drying stain blocker paint from Rustins is a quick-drying water based matt white stain blocker, for interior or exterior use. Easily applied by roller or brush, touch dry in 30 minutes, with a low odour. Has excellent adhesion to wood, plaster and previously painted surfaces. When dry can be covered with any type of paint or undercoat. Can be applied over asphalt, bitumen, crayon, creosote, graffiti, nicotine, rust soot, tannin and water stains.


  • Colour: white
  • Low odour
  • Quick-drying - touch dry in 30 minutes
  • Size: 250ml
  • Manufacturer's part STAB250
Type Paint
Finish N/A
Size 250ml
Colour White

Reviews


Be the first to submit a review