Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Panasonic ST4-A1-J02V Compact Safety Beam Sensor Head

Panasonic ST4-A1-J02V Compact Safety Beam Sensor Head

Order Code:  

49-3460

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: ST4-A1-J02V  Copy to clipboard
 Report an error

Discontinued

This sensor head is part of the ST4 safety beam sensor system. The sensor has an operating detection range of between 0.1 and 15m and can detect opaque objects down to just Ø9mm.

The ST4 is a safety light beam system that is extremely effective in both wide areas and narrow spaces. The fully featured system has a long sensing range, enabling the securing of facilities where the installation of a guardian fence is not feasible. It is possible to serially connect a number of sensors and controllers so that comprehensive coverage of an area is possible. An emission amount adjuster is provided which is used to control the amount of interaction with surrounding sensors. The compact sensor head saves space and gives more flexibility in the design of safety systems.


  • Supports both PNP and NPN polarities
  • Beam axis alignment and operation confirmation
  • IP67 Protection
  • LED indication of operation and status
  • 0.2m Cable assembly
  • Easy connector connection
  • Removable terminal blocks reduces maintenance time
  • Detachable spring terminals
  • Branch and extension cables also available
Type Branch cable assembly

Reviews


Be the first to submit a review