Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM SS-090 Moulded Rgb Monitor Cable

RVFM SS-090 Moulded Rgb Monitor Cable

Order Code:  

19-6220

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: SS-090  Copy to clipboard
 Report an error

Discontinued

A cable for use with high resolution monitors which use BNC connectors as point of connection.
  • 5-way colour coded cable supports red, green, blue, horizontal and vertical sync.
  • Signals terminated with a high density 15-pin 'D' plug
  • Fully moulded screened construction which incorporates ferrite covers to minimise interference
  • Supplied in lengths of 1.8m
Cable Diameter 8.96mm
Cable Length 2m
Colour Beige
Connector Type A HDB-15 Male
Connector Type B 5 x BNC Male
CPU Connection HD15
Jacket Material PVC
Length 2m
Type Monitor RGB cable

Reviews


Be the first to submit a review